Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5787233-1

Connector Accessories 50 POS Backshell Kit Steel Black Loose Piece
$ 10.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787233-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.71%

CAD Models

Download TE Connectivity 5787233-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5787233-1 provided by its distributors.

Connector Accessories 50 POS Backshell Kit Steel Black Loose Piece
50 .8MM CHAMP BACKSHELL KIT, D-SUB BACKSHELLS AND CLAMPS
Yes 50pin Black Circular 180° Two Piece Backshell and Cover
CONN BACKSHELL 50POS 180DEG SHLD
I/O Connectors BACKSHELL 50P W/FAST
Special Order: 50 .8MM CHAMP BACKSHELL KIT Connector Backshell Product Style: Shielded Connector Backshell Product Type: Backshell Kit Primary Product Material: Steel Body Orientation: Straight Primary Product Plating Material: Nickel Shielded Backshell Kit Steel Straight | Connector Backshell | Part Number: 5787233-1 | Internal Number: 5787233-1 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty