TE Connectivity 5787082-2

Conn D-Subminiature F 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tube
$ 7.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787082-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages2 years ago

IHS

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-97.85%

CAD Models

Download TE Connectivity 5787082-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5749069-2
TE Connectivity D-Sub Connector, Amplimite .050 III Series, Receptacle, 26-Pin TH Right Angle
TE Connectivity5786554-2
Conn D-Sub SKT 26 POS 1.27mm Press Fit ST Thru-Hole 26 Terminal 1 Port Tube
HARTING Elektronik09562525613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09562527613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
Connector, Hd D Sub, Rcpt, 26Pos; |Amphenol Communications Solutions L77HDA26SD1CH4F
HARTING Elektronik09562517500
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5787082-2 provided by its distributors.

Conn D-Subminiature F 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tube
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle
PCB D-Sub Receptacle, AMPLIMITE, 1.27mm Pitch, Right Angle, -55°C to 105°C
No. Of Contacts:26Contacts; Gender:Receptacle; Connector Type:Wire To Board; Contact Termination Type:Solder; Product Range:Amplimite 0.50 Series; Connector Mounting:Through Hole Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5787082-2.
26 50SR R/A RCPT ASSY,RDSN L/F Number of Positions: 26 Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Ampseal Header | 26 Receptacle Cable-to-Board Board Mount | 1.27 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787082-2.