TE Connectivity 5786554-2

Conn D-Sub SKT 26 POS 1.27mm Press Fit ST Thru-Hole 26 Terminal 1 Port Tube
$ 8.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5786554-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5749069-2
TE Connectivity D-Sub Connector, Amplimite .050 III Series, Receptacle, 26-Pin TH Right Angle
TE Connectivity5787082-2
Conn D-Subminiature F 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tube
HARTING Elektronik09562525613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09562527613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
Connector, Hd D Sub, Rcpt, 26Pos; |Amphenol Communications Solutions L77HDA26SD1CH4F
HARTING Elektronik09562517500
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5786554-2 provided by its distributors.

Conn D-Sub SKT 26 POS 1.27mm Press Fit ST Thru-Hole 26 Terminal 1 Port Tube
Telecom and Datacom Connector, 26 Contact(s), Female, Straight, Press Fit Terminal, #2-56, Receptacle
D-Sub High Density Connectors 050 026R VRT PCB
PCB D-Sub Receptacle, AMPLIMITE Series, Action Pin Terminals, 1.27mm Pitch, Vertical Mount, -55°C~105°C, Signal Circuit
CONN D-TYPE RCPT 26P VERT PRESS
D SUB CONNECTOR, RCPT, 26POS, TH; No. of Contacts:26Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DA; Product Range:AMPLIMITE 0.50 Series; Connector Body Material:Carbon Steel Body; Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5786554-2 .