TE Connectivity 5767057-7

Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 170.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767057-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity 5767057-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5767056-7
Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767110-7
Conn High Speed Fine Pitch Connector RCP 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity767095-7
Conn High Speed Fine Pitch Connector RCP 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity / AMP767017-7
Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity1-767007-4
Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity / AMP767025-7
Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

Descriptions

Descriptions of TE Connectivity 5767057-7 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Conn, Amp - Te Connectivity 5767057-7; |Te Connectivity Amp 5767057-7
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
Board Stacking Connector, 273 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Plug
Board to Board & Mezzanine Connectors MICT,495,PLUG 266,PDNI
CONN PLUG 266P SMD PALLAD-NICKEL
Outer Shroud Contacts,Plug 640μm 2 266pin 12.57mm,21.6mm 12.29mm 127nm palladium SMD mount 101.6mm(Length)*8.72mm(height)
CONNECTOR, 266POS, HEADER, 0.64MM, 2ROW; Pitch Spacing: 0.64mm; No. of Contacts: 266Contacts; Gender: Header; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Palladium Plated Cont

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767057-7 .