TE Connectivity 5767056-7

Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 170.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767056-7.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity 5767056-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity / AMP1-5767005-2
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity / AMP1-5767005-3
Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity1-767007-2
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Header Connector,PCB Mount,RECEPT,240 Contacts,PIN,0.025 Pitch,SURFACE MOUNT Ter
Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip
Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip

Descriptions

Descriptions of TE Connectivity 5767056-7 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board Stacking Connector, 273 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
MICT,260,PLUG,266,ASSY,PDNI; Product Range: QTE Series; No. of Contacts: 266Contacts; Gender: Plug; Pitch Spacing: 0.64mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 7.06mm; Contact Plating: Gold Pla
MICT,260,PLUG,266,ASSY,PDNI PCB Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:266;Centerline (Pitch):.64 mm PCB Mount Header Vertical Board-to-Board 266 | Board-To-Board Header & Receptacle | .64 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767056-7 .