TE Connectivity 5767054-1

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 16.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767054-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.81%

CAD Models

Download TE Connectivity 5767054-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-01-07
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity2-5767004-2
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767061-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity767054-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Amphenol Communications Solutions61082-041402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R
Amphenol Communications Solutions61082-043402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R
Amphenol Communications Solutions61082-043400LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Tube

Descriptions

Descriptions of TE Connectivity 5767054-1 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Mezzanine Connector, Receptacle, 0.64 mm, 1 Rows, 38 Contacts, Surface Mount, Copper Alloy
CONNECTOR, RECEPTACLE, MICTOR, 38 POSITION, VERTICAL | TE Connectivity 5767054-1
CONNECTOR,MICT,RECEPTICLE,VERTICAL,38 POS,.2.54MM/0.64MM PITCHANNEL,SOLDER,ST
Board Stacking Connector, 39 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
SOCKET, MICTOR, 38WAY; Product Range: MICTOR Series; No. of Contacts: 38Contacts; Gender: Receptacle; Pitch Spacing: 0.64mm; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Row Pitch: 7.06mm; Contact Plating: Gold P
MICT,RECPT,38,ASSY,PDNI PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): .64 mm Centerline (Pitch): .025 in PCB Mount Receptacle Vertical Board-to-Board .64 mm | PCB Header & Receptacle | Part Number: 5767054-1 | Internal Number: 5767054-1 | Alias Number: 010-5416-00 | TE Connectivity | MICTOR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767054-1.