Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5750477-1

Circular DIN Connector, 5 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
$ 5.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5750477-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page19 years ago
Datasheet4 pages2 years ago

Farnell

TE Connectivity

Burklin Elektronik

X-ON

Inventory History

3 month trend:
+17.67%

CAD Models

Download TE Connectivity 5750477-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Sine SystemsT 3377 000
Circular Connector, 5 Contact(s), Plastic, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102A14S-5S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Box Mount 5Terminal 1Port
ITT / CannonCA3102E16S-8P
Circular Connector, CA Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 16S-8
ITT / CannonMS3102E14S-5PX
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102R14S-5PX
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5750477-1 provided by its distributors.

Circular DIN Connector, 5 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Conn Shielded Circular DIN RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
CONNECTOR, RECEPTACLE, 5 POS, PCB; Connector Type:Circular DIN; Series:-; Connector Body Material:Nylon (Polyamide); Gender:Receptacle; Contact Gender:Socket; Connector Mounting:PCB; No. of Positions:5; Connector Color:Black
No. Of Contacts:5Contacts; Gender:Jack; Connector Mounting:Through Hole Mount; Contact Plating:Tin Over Nickel Plated Contacts; Connector Body Material:Nylon (Polyamide) Body; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5750477-1.
5 CIRC DIN RCPT W/GRND FINGERS Circular DIN Connector Type: Circular DIN Connector Contact Load Condition: Selectively Loaded Connector System: Wire-to-Board Mating Alignment Type: Keyed PCB Mount Retention: With Circular DIN Selectively Loaded Wire-to-Board Keyed | Din Connector | Part Number: 5750477-1 | Internal Number: 5750477-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5750477-1 .
  • 5750477-1.