TE Connectivity 5750060-1

Conn D-Sub PIN 37 POS 1.38mm Press Fit ST Thru-Hole 37 Terminal 1 Port Tray
$ 25.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5750060-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.68%

CAD Models

Download TE Connectivity 5750060-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity788458-1
Conn D-Subminiature PIN 37 POS 2.74mm Press Fit ST Thru-Hole 37 Terminal 1 Port Frame
TE Connectivity5788458-1
D-Sub Connector, AMPLIMITE Plug, Shell Size 4, 2.74mm Pitch, Vertical PCB Mount, -55°C~105°C
D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, Hole 0.12
TE Connectivity5747375-2
Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port Tube
HARTING Elektronik09654626812
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09654616712
D Sub Connector, DB37, Standard, Plug, 37 Contacts, DC, Solder

Descriptions

Descriptions of TE Connectivity 5750060-1 provided by its distributors.

Conn D-Sub PIN 37 POS 1.38mm Press Fit ST Thru-Hole 37 Terminal 1 Port Tray
PCB D-Sub AMPLIMITE Plug, Size 4, 2.74mm Pitch, Vertical PCB Mount, -55°C to 105°C
HD-20 Series 37 Position Straight Front Metal Shell Through-Hole Plug D-Sub
D SUB CONNECTOR, PLUG, 37POS, TH; No. of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DC; Product Range:AMPLIMITE HD-22 Series; Connector Body Material:Steel Body; Contact Material:
Special Order: 37 PLUG ACT PIN/MS MED SCRLK Connector & Housing Type: Plug Connector System: Board-to-Board Number of Positions: 37 Centerline (Pitch): 2.77 mm Centerline (Pitch): .109 in Plug Board-to-Board 37 2.77 mm | PCB D-Sub Connector | Part Number: 5750060-1 | Internal Number: 5750060-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5750060-1 .