Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5749195-2

D-Sub connector housing, straight 180°, cable Ø 11.18 mm, zinc die casting, silver, 5749195-2

$ 12.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749195-2.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-5.25%

CAD Models

Download TE Connectivity 5749195-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5749195-2 provided by its distributors.

D-Sub connector housing, straight 180°, cable Ø 11.18 mm, zinc die casting, silver, 5749195-2
D-Sub Backshell Kit; 68; 0.440 in.; Spring Latch; Straight (180 deg); Zinc
D Sub Backshell, Amplimite 050 Iii Serie; |Te Connectivity Amp 5749195-2
68 50SR KIT,ST,UK Connector Backshell Product Style: Shielded Connector Backshell Product Type: Backshell Kit Primary Product Material: Zinc Body Orientation: Straight Primary Product Plating Material: Nickel over Copper Shielded Backshell Kit Zinc Straight | Connector Backshell | Part Number: 5749195-2 | Internal Number: 5749195-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749195-2.