Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5748678-2

TE Connectivity 15needleD-Subshell AMPLIMITEseries, ABSCASE, Right angle outlet, Asize, Black

$ 7.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748678-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+180%

CAD Models

Download TE Connectivity 5748678-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2011-03-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5748678-2 provided by its distributors.

TE Connectivity 15needleD-Subshell AMPLIMITEseries, ABSCASE, Right angle outlet, Asize, Black
Cable Clamp Kit, Size 2, Abs; Product Range:amplimite Series; D Sub Shell Size:da; Cable Exit Angle:180 ; Connector Body Material:abs (Acrylonitrile Butadiene Styrene) Body; Accessory Type:cable Clamp Kit; Connector Shell Size:da Rohs Compliant: Yes
2 PC PLST CBL CLMP KIT Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: ABS Primary Product Color: Black Compatible With Connector Shell Size: 2 Shielded: No Cable Clamp Kit ABS Black 2 | Connector Strain Relief | Part Number: 5748678-2 | Internal Number: 5748678-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5748678-2.