Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5748677-2

Connector Accessory, 0.185in Min Cable Dia, 0.32in Max Cable Dia, Backshell, Polyethylene
$ 9.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748677-2.

Farnell

Datasheet4 pages2 years ago
Datasheet66 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Datasheet1 page21 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-12.53%

CAD Models

Download TE Connectivity 5748677-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5748677-2 provided by its distributors.

Connector Accessory, 0.185in Min Cable Dia, 0.32in Max Cable Dia, Backshell, Polyethylene
Connector Accessories 15 POS Backshell/Cable Clamp Bright Nickel Over Copper Individual Kit
Avnet Japan
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 4.7 to 8.13 mm, ABS, silver, 5748677-2
D Sub Backshell, Amplimite Series, Da; |Te Connectivity Amp 5748677-2.
BACKSHELL, D, METALLISED, 15WAY; Product Range:AMPLIMITE Series; D Sub Shell Size:DA; Cable Exit Angle:180°; Connector Body Material:Thermoplastic Body; SVHC:No SVHC (15-Jan-2019); Cable Diameter Max:8.13mm; Cable Diamet
PLTD PLST CBL CLMP KIT,SZ 2 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Compatible With Connector Shell Size: 2 Shielded: Yes Thread Size: 4-40 Cable Clamp Kit Thermoplastic 2 | Connector Strain Relief | Part Number: 5748677-2 | Internal Number: 5748677-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5748677-2.