TE Connectivity 5748481-6

Connector D-Subminiature RCP 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748481-6.

IHS

Datasheet3 pages10 years ago
Datasheet1 page17 years ago

element14 APAC

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-49.70%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Connector, Hd D Sub, Rcpt, 26Pos; |Amphenol Communications Solutions L77HDA26SD1CH4F
D Sub Connector, Rcpt, Da, 26Pos, Th; |Amphenol Communications Solutions L77HDA26SD1CH3RC309
Conn High Density D-Sub SKT 26 POS Solder ST Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09562525613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09562527613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09562517500
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5748481-6 provided by its distributors.

Connector D-Subminiature RCP 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
CONNECTOR, RECEPTACLE, HD-22, 26 POS, SIZE 2, FRONT METAL SHELL, RIGHT ANGLE
SOCKET, D, PCB, HIGH DENSITY, 26WAY; No. of Contacts:26Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DA; Product
D Sub Connector, Standard, 26 Position, Receptacle; Rango De Producto:Serie Amplimite Hd-22; Carcasa D Sub, Tamaño:Da; Género:Receptáculo Eléctrico; Núm. De Contactos:26; Material Del Cuerpo Del Conector:Metal |Amp Te Connectivity 5748481-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57484816