TE Connectivity 5747091-2

Conn D-Subminiature SKT 9 POS 1.37mm Press Fit ST Thru-Hole 9 Terminal 1 Port Tray
$ 12.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747091-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page20 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-5.64%

CAD Models

Download TE Connectivity 5747091-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.525
$ 12.738
Stock
7,932
117,573
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-06-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity1-5747150-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB9, TH, Right Angle
HARTING Elektronik09661516513
PHOENIX CONTACT D-Sub Connector, Receptacle, DB9 Pin, TH, Right Angle Body
HARTING Elektronik09661526613
PHOENIX CONTACT D-Sub Connector, Receptacle, DB9 Pin, TH, Right Angle Body
HARTING Elektronik09661526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A

Descriptions

Descriptions of TE Connectivity 5747091-2 provided by its distributors.

Conn D-Subminiature SKT 9 POS 1.37mm Press Fit ST Thru-Hole 9 Terminal 1 Port Tray
CONNECTOR, RECEPTACLE, HD-20, FRONT METAL SHELL, 9 POS, VETICAL PCB, SCREW LOCK
HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector
09 RCPT ACT PIN/MS MED SCRLK D-Sub Receptacle Assembly: Vertical & Action Pin & Shell Size 1 & 2.74Mm | Part Number: 5747091-2 | Internal Number: 5747091-2 | Alias Number: 1363856 | TE Connectivity
use Action Pin terminals and case dimensions are 1 Of PCB D-Sub AMPLIMITE Socket assembly。 2.74mm,Adopt vertical PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
D Sub Connector, Standard, 9Pos, Rcpt; Rango De Producto:Serie Amplimite Hd-20; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Metal; Conector, Tipo:D Sub |Amp Te Connectivity 5747091-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty