Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745854-1

Connector Accessory, 0.19in Min Cable Dia, 0.53in Max Cable Dia, Backshell, Polyethylene
$ 5.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745854-1.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+14.11%

CAD Models

Download TE Connectivity 5745854-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2022-01-14
LTD Date2022-01-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 5745854-1 provided by its distributors.

Connector Accessory, 0.19in Min Cable Dia, 0.53in Max Cable Dia, Backshell, Polyethylene
TE Connectivity Amplimite Series 9-Pin D-Sub Housing, Plastic, E Size, Silver
Connector Accessories 9 POS D-Sub Backshell/Cable Clamp Thermoplastic Bright Nickel Over Copper Fin
D Sub Backshell, Thermoplastic Body, De; |Te Connectivity Amp 5745854-1.
CABLE CLAMP KIT, SIZE 1, THERMOPLASTIC; Product Range:AMPLIMITE Series; D Sub Shell Size:DE; Cable Exit Angle:180°; Connector Body Material:Thermoplastic Body; Accessory Type:Shielded Cable Clamp Kit; Connector Shell Size:DE
CABLE CLAMP KIT,SZ 1 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Compatible With Connector Shell Size: 1 Shielded: Yes Thread Size: 4-40 Cable Clamp Kit Thermoplastic 1 | Connector Strain Relief | Part Number: 5745854-1 | Internal Number: 5745854-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745854-1 .
  • 5745854-1.