Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745583-1

Connector Accessories Slide Latch Kit Straight Stainless Steel Clear Chromate Over Zinc Kit
$ 4.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745583-1.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-12.25%

Supply Chain

Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 5745583-1 provided by its distributors.

Connector Accessories Slide Latch Kit Straight Stainless Steel Clear Chromate Over Zinc Kit
HDP20 15 Position Zinc Plating Steel Slide Latch Kit
D SUB SLIDE LATCH KIT, #2-56; Product Ra; D SUB SLIDE LATCH KIT, #2-56; Product Range: AMPLIMITE Series; Screw Length: 0.547"; Thread Size - Metric: -; Thread Size - Imperial: #2-56; Connector Shell Size: 2; Accessory Type: Sl
D-Sub Tools & Hardware DSUB ACC: A SLIDE LATCH
SLIDE LATCHES FOR AMPLIMITE D-SUB SHELL SIZE 2
D-SubLock & MountUNIV SLIDLTCH KIT SZ 2
Connector Accessories Latch Individual
Connector Accessory, Stainless Steel
5745583-1, TE CONNECTIVITY/AMP BRAND
ER - Slide Latches for AMPLIMI
RS APAC
UNIV SLIDLTCH KIT SZ 2 Connector Hardware Accessory Type: Slide Latch Kit Primary Product Material: Stainless Steel Hardware Accessory Function: Latching, Locking & Retention Slide Latch Kit Stainless Steel Latching, Locking & Retention | Connector Hardware | Part Number: 5745583-1 | Internal Number: 5745583-1 | Alias Number: 1362234 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745583-1.