What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5745396-2

D Sub Connector, DB15, Receptacle, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder

$ 7.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745396-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-30.27%

CAD Models

Download TE Connectivity 5745396-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity2-5747707-0
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity1-5747299-4
CONN D-SUB RCPT 15POS VERT SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09662516512
HARTING D-Sub Connector, Receptacle, DB15 Pin, TH, Right Angle
HARTING Elektronik09662526612
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09662516513
Conn D-Sub F 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5745396-2 provided by its distributors.

D Sub Connector, DB15, Receptacle, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
Conn D-Subminiature RCP 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 5745396-2
The shell size is 2 Of PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 2.74mm,Use right angles PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:Amplimite Hd-20 Series; Connector Body Material:Plastic Body; Contact Material:Phosphor Bronze; Connector Type:D Sub Rohs Compliant: Yes |Te Connectivity Amp 5745396-2.
HD-20 RCPT 15P RA 318 FFSCRLK Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 5745396-2 | Internal Number: 5745396-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745396-2.