TE Connectivity 5745354-4

D Sub Connector, Standard, Plug, AMPLIMITE HDP Series, 37 Contacts, DC, Solder
$ 30.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745354-4.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-28.25%

CAD Models

Download TE Connectivity 5745354-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5747375-2
Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port Tube
TE Connectivity5747375-8
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 37 Contacts, DC, Solder
TE Connectivity5747843-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 37 Contacts, DC, Solder
HARTING Elektronik09654626812
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09654616712
D Sub Connector, DB37, Standard, Plug, 37 Contacts, DC, Solder
HARTING Elektronik09654626813
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5745354-4 provided by its distributors.

D Sub Connector, Standard, Plug, AMPLIMITE HDP Series, 37 Contacts, DC, Solder
Conn D-Sub PIN 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Package
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug
D-Sub Connector, AMP-LITE Plug, Shell Size 4, 2.74mm Pitch, Right Angle PCB Mount, -55°C to 105°C
37 PLUG RA/MS STD Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 4 Centerline (Pitch): 2.77 mm Plug Board-to-Board Board Mount 4 | D-Shaped Connector | Part Number: 5745354-4 | Internal Number: 5745354-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745354-4.