Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745174-4

TE Connectivity 37-Pin D-Sub Housing, AMPLIMITE Series, Metal Shell, Straight Out, C Size

$ 9.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745174-4.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-72.99%

CAD Models

Download TE Connectivity 5745174-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5745174-4 provided by its distributors.

TE Connectivity 37-Pin D-Sub Housing, AMPLIMITE Series, Metal Shell, Straight Out, C Size
Connector Accessory, 0.35in Min Cable Dia, 0.65in Max Cable Dia, Backshell, Zinc Alloy
Connector Accessories 37 POS D-Sub Backshell/Cable Clamp Kit Die Cast Bright Nickel Over Copper She
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 10.8 mm, zinc die casting, silver, 5745174-4
CABLE CLAMP KIT, SIZE 4, ZINC ALLOY; Product Range:AMPLIMITE Series; D Sub Shell Size:DC; Cable Exit Angle:180°; Connector Body Material:Zinc Alloy Body; Accessory Type:Cable Clamp; Connector Shell Size:DC; Outer Diamete
CABLE CLAMP KIT,SZ 4,.425 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Alloy Compatible With Connector Shell Size: 4 Shielded: Yes Number of Positions: 37 Cable Clamp Kit Zinc Alloy 4 | Connector Strain Relief | Part Number: 5745174-4 | Internal Number: 5745174-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57451744