Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745173-3

Connector Accessory, 0.25in Min Cable Dia, 0.55in Max Cable Dia, Backshell, Zinc Alloy
$ 9.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745173-3.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-47.74%

CAD Models

Download TE Connectivity 5745173-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 5745173-3 provided by its distributors.

Connector Accessory, 0.25in Min Cable Dia, 0.55in Max Cable Dia, Backshell, Zinc Alloy
Connector Accessories 25 POS D-Sub Backshell/Cable Clamp Kit Die Cast Bright Nickel Over Copper Shell Size 3 Individual
Avnet Japan
AMP FROM TE CONNECTIVITY 5745173-3 D Sub Backshell, Cable Clamp, AMPLIMITE Series, DB, 180, Zinc Alloy Body
HD20 Series 25 Position Die Cast 180° Exit Angle Cable Clamp Kit
AMPLIMITE Cable Clamp, Shell Size 3, Shielded, 180 Degree Exit
D-Sub Backshells DIE CAST SHLD 25 .43
Yes copper,Nickel 25pin silvery Circular 180° Two Piece Backshell threaded mounting 53.08mm(Length)
CONN BACKSHELL 25POS 180DEG SHLD
CABLE CLAMP KIT,SZ 3 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Alloy Compatible With Connector Shell Size: 3 Shielded: Yes Number of Positions: 25 Cable Clamp Kit Zinc Alloy 3 | Connector Strain Relief | Part Number: 5745173-3 | Internal Number: 5745173-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745173-3.