Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745172-3

TE Connectivity 15-Pin D-Sub Housing, AMPLIMITE Series, Zinc Body, Right Angle, Size A, Silver
$ 9.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745172-3.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-16.13%

CAD Models

Download TE Connectivity 5745172-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5745172-3 provided by its distributors.

TE Connectivity 15-Pin D-Sub Housing, AMPLIMITE Series, Zinc Body, Right Angle, Size A, Silver
Connector Accessories 15 POS D-Sub Backshell/Cable Clamp Die Cast Bright Nickel Over Copper Finish
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 5.72 mm, zinc die casting, silver, 5745172-3
Cable Clamp Kit, Da, Zinc Alloy; Product Range:Amplimite Series; D Sub Shell Size:Da; Cable Exit Angle:180 ; Connector Body Material:Zinc Alloy Body; Accessory Type:Cable Clamp; Connector Shell Size:Da; Enclosure Material:Zinc Alloy Rohs Compliant: Yes |Amp Te Connectivity 5745172-3.
SIZE 2 ASSY KIT CBL CLAMP Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Alloy Compatible With Connector Shell Size: 2 Shielded: Yes Number of Positions: 15 Cable Clamp Kit Zinc Alloy 2 | Connector Strain Relief | Part Number: 5745172-3 | Internal Number: 5745172-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745172-3.