TE Connectivity 5650874-5

DIN 41612 Connector F, 120-Pos, 2.54mm Pitch, Solder, Right Angle, Thru-Hole, Box
$ 8.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650874-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-22.87%

CAD Models

Download TE Connectivity 5650874-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.513
$ 9.5
Stock
3,088
37
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
120
120
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
-
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5535098-5
DIN 41612 Connector RCP, 120 POS, 2.54mm, Solder, ST, Thru-Hole, Box
TE Connectivity5650461-5
DIN 41612 Connector, Female, 96 Pos, 2.54mm Pitch, Solder, Right Angle, Thru-Hole
TE Connectivity5650875-5
Conn DIN 41612 RCP 150 POS 2.54mm Solder RA Thru-Hole Box
HARTING Elektronik09732966801
HARTING DIN41612European connector, Rtype, 96road, 3line, Mother seat, Welding termination
Amphenol Communications Solutions86094648813755V1LF
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An
HARTING Elektronik09032966825
Harting DIN41612European connector, Ctype, 96road, 3line, Mother seat, Welding termination

Descriptions

Descriptions of TE Connectivity 5650874-5 provided by its distributors.

DIN 41612 Connector F, 120-Pos, 2.54mm Pitch, Solder, Right Angle, Thru-Hole, Box
Conn Din 41612, 2.54Mm, 120Pos, Rcpt; |Te Connectivity Amp 5650874-5.
Board Euro Connector, 120 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CONNECTOR, DIN 41612, RCPT, 120POS, 3ROW; Product Range: Eurocard Type R Series; No. of Contacts: 120Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated
ASSY,RECEPTACLE,EUROCARD,TYPE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .11 in Termination Post & Tail Length: 2.79 mm Number of Positions: 120 Receptacle Board-to-Board .11" 2.79 mm | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650874-5.