Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5645169-4

CONN SEC II 49 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5645169-4
$ 5.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5645169-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages21 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.79%

CAD Models

Download TE Connectivity 5645169-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5176139-1
CONN SEC II 49 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5176139-1
TE Connectivity / AMP5176139-2
CONN SEC II 49 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5176139-2
TE Connectivity176139-2
Conn Card Edge SKT 104 POS 2.54mm Solder ST Thru-Hole Automotive
395 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
TE Connectivity / AMP645169-3
2.54mm 52 Dual Position Through Hole Standard EdgeII Card Edge & Power Connector
TE Connectivity5645169-3
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5645169-4 provided by its distributors.

CONN SEC II 49 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5645169-4
CONNECTOR ASSEMBLY, STANDARD EDGE II, 2.54 [.100] Card Edge Connector, 97 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Conn Card Edge SKT 104 POS 2.54mm Solder ST Thru-Hole
CONN SEC II 49 POS 100C/L Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Circuit Application: Power & Signal Board-to-Board 2.54 mm .1" 3 A | Card Edge Power Connector | Part Number: 5645169-4 | Internal Number: 5645169-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 56451694