Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 562A022-25-0

Heat shrink cable transition, 4: 1, Y-shape, S1 (19.3/9.7 mm), S2 (9.4/5.31 mm), 823811-000
$ 53.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 562A022-25-0.

TE Connectivity

Technical Drawing2 pages7 years ago

JRH Electronics

Factory Futures

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+50.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-02-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 562A022-25-0 provided by its distributors.

Heat shrink cable transition, 4:1, Y-shape, S1 (19.3/9.7 mm), S2 (9.4/5.31 mm), 823811-000
HEAT SHRINK 4-WAY JUNCTION, ELASTOMER, 19.3 ID Before Shrink, 1.8:1 Shrink Ratio
Heat Shrink Cable Boots&end Caps Hs-Tran; |Te Connectivity Raychem 823811-000
TE Connectivity Heat shrink sleeve branch, Fluid-resistant synthetic rubber, 19.3mmthe inside diameter of, 9.7mmshrinkage diameter, used for4road cable
562A022-25-0 Molded Part Shape: Y Shape Number of Branches: 5 Material Code: 25 Material Systems Code: 25 Adhesive Requirement: Adhesive Purchased Separately Y Shape 5 25 | Heat Shrinkable Cable Breakout And Cable Transition | Part Number: 562A022-25-0 | Internal Number: 823811-000 | Alias Number: 9-1196433-8 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 562A022-25-0.
  • 823811-000