TE Connectivity 5536052-5

Din 41612 Connector, Right Angle, 64Cont; |Te Connectivity Amp 5536052-5.
$ 6.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536052-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-5.30%

CAD Models

Download TE Connectivity 5536052-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity650861-5
Conn Din 41612, 2.54Mm, 64Pos, Rcpt; |Te Connectivity Amp 650861-5
TE Connectivity1-1393641-4
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
TE Connectivity650861-4
DIN 41612 Connector, Receptacle, 64 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tray
HARTING Elektronik09024646824
Harting DIN41612 Connector, 09 03 Series, Type B, 64 Pos, 2 Rows, Receptacle, Solder
HARTING Elektronik09022646850
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal
Board Euro Connector, 48 Contact(S), 3 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder
TE Connectivity5650897-5
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity650956-5
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
HARTING Elektronik09282486801
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5536052-5 provided by its distributors.

Din 41612 Connector, Right Angle, 64Cont; |Te Connectivity Amp 5536052-5.
DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 2 Row, a + b
Conn DIN 41612 PIN 64 POS 2.54mm Solder RA Thru-Hole Box/Tray
TE Connectivity DIN41612 Eurocard Connector, Type B, 64 Ch, 2 Rows, Plug, Solder
TE Connectivity 5536052-5 Connector Plug Male 64P Right-Angled Type B Unshrouded
CONN, RECT, EUROCARD, PCB PLUG,64 CONT, THRU-HOLE, SH-SZ B,0.1" PIN-SPNG, RIGHT, GRAY
PLUG, DIN41612, R/A, B, 64WAY; Product Range: -; No. of Contacts: 64Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + b; Contact Plating: Gold Plated Contacts; Contact Material: Brass; No. of Ma
ASSY,PIN,EUROCARD,TYPE B,LEAD- Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Number of Positions: 64 Plug Board-to-Board .104" 2.64 mm | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536052-5.