TE Connectivity 5532447-1

Conn HDI PL 75 POS 2.54mm Solder ST Thru-Hole Tube
$ 19.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5532447-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-27.50%

CAD Models

Download TE Connectivity 5532447-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.044
$ 16.03
Stock
2,436
117,343
Authorized Distributors
5
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
75
75
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-10-17
LTD Date2025-11-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity532433-1
HDI PIN ASSY 3 ROW 75 POS, PCB Headers and Receptacles | TE Connectivity 532433-1
TE Connectivity532447-1
HDI Connector, 75 Pos, 2.54mm Pitch, Solder, ST, Thru-Hole, Tube
TE Connectivity5532447-5
Connector HDI PL 120 Pos 2.54mm Solder Straight Thru-Hole Tube
TE Connectivity5532447-3
Assy, pin, vertical, hdi, lead-Free,3Row, w/O |Amp Te Connectivity 5532447-3
TE Connectivity532447-4
HDI PIN ASSY 3 ROW 105 POS, PCB Headers and Receptacles | TE Connectivity 532447-4
Pin Header, Vertical, Board-to-Board, 2.54 mm, 3 Rows, 48 Contacts, Through Hole, HTSW Series

Descriptions

Descriptions of TE Connectivity 5532447-1 provided by its distributors.

Conn HDI PL 75 POS 2.54mm Solder ST Thru-Hole Tube
SOLIS SP SPD22-16COM22-18MIL801 | TE Connectivity 5532447-1
CONN, AMP - TE CONNECTIVITY 5532447-1;
High Speed / Modular Connectors PIN VERT HDI 3ROW
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
Board Connector, 75 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Black Insulator, Receptacle
BACKPLANE PC BOARD CONNECTORS;
ASSY,PIN,VERTICAL,HDI,LEAD-FRE PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 75 Number of Rows: 3 PCB Mount Header Vertical Board-to-Board 75 | PCB Header & Receptacle | Part Number: 5532447-1 | Internal Number: 5532447-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty