TE Connectivity 5532433-8

Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 35.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5532433-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

1 year trend:
Restocked

CAD Models

Download TE Connectivity 5532433-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.708
$ 33.959
Stock
1,208
5,213
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
165
165
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity533061-8
Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Plug
TE Connectivity5532447-5
Connector HDI PL 120 Pos 2.54mm Solder Straight Thru-Hole Tube
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 150 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 150 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 150 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity532433-8
HDI PIN ASSY 3 ROW 165 POS, PCB Headers and Receptacles | TE Connectivity 532433-8
TE Connectivity532447-7
HDI Connector, 150 Pos, 2.54mm Pitch, Solder, ST Thru-Hole, Tube

Descriptions

Descriptions of TE Connectivity 5532433-8 provided by its distributors.

Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator
Custom Backplane Connectors; 5532433-8; TE CONNECTIVITY; 3; 165; Vertical; 3 A
Conn HDI PL 165 POS 2.54mm Solder ST Thru-Hole Tube
Board-to-Board and Backplane Connector ROHS
ASSY, PIN, VERTICAL, HDI, LEAD-FRE, PCB Headers and Receptacles
CONNECTOR, 165POS, HEADER, 2.54MM, 3ROW
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
High Density PCB Connectors .100 PLG 3X055P VRT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5532433-8 .
  • 5532433-8.