Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 552008-1

Connector Accessories Strain Relief Cover Straight Polyphenylene Oxide Black Bulk
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 552008-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.55%

CAD Models

Download TE Connectivity 552008-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 552008-1 provided by its distributors.

Connector Accessories Strain Relief Cover Straight Polyphenylene Oxide Black Bulk
Connector Accessory, 0.43in Min Cable Dia, 0.49in Max Cable Dia, Strain Relief, Polyphenylene Oxide
CHAMP IDC 180 DEGREE SNAP-ON STRAIN RELIEF COVER 50 POSITION
Tyco Electronics outer cover stress relief bracket, 552008series, used forCHAMP Series connector
D-Sub Covers KIT COVER 180 50 P
CONN BACKSHELL 50POS 180DEG BLK
CONN CHAMP COVER 50 POS 180 DEG
2.16 [.085] Accessories and Hardware
STRAIN RELIEF COVER KIT, PPO; Accessory Type:Strain Relief Cover Kit; For Use With:CHAMP IDC Connectors; Connector Shell Size:-; Cable Exit Angle:180°; Connector Body Material:PPV (Polyphenylene Vinylene) Body; Product Range:-
KIT, COVER, 180, 50 POS Connector Cover Type: Strain Relief Cover Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F Strain Relief Cover Max Temp: 105 °C | Connector Cap & Cover | Part Number: 552008-1 | Internal Number: 552008-1 | Alias Number: E97943-000 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 552008-1 .
  • 552008-1.
  • 552008-1..