Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5503638-1

Conn SC-ST Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Carton
$ 6.966
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5503638-1.

Newark

Technical Drawing1 page19 years ago

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+33.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-06-27
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2016-01-30
LTD Date2016-04-30

Related Parts

Fiber Optic Connector, ST, Metal, 86290 Series, ST Adapter, Metal Body, Ceramic Alignment Sleeve
Fiber Optic Connector Adapter, Simplex
TE Connectivity5504407-1
Conn FC Adapter Single Mode Simplex F/F Crimp ST Panel Mount Carton
ST Adapter, Metal Body, Metal Alignment Sleeve, D-Hole Mount Style
Fiber Optic Connector Adapter, Duplex

Descriptions

Descriptions of TE Connectivity 5503638-1 provided by its distributors.

Conn SC-ST Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Carton
CONN ADAPTER RCPT SC-ST SIMPLEX
SC-ST FIBER OPTIC ADAPTER, SGL/MULTIMODE; SC-ST FIBER OPTIC ADAPTER, SGL/MULTIMODE; Connector Type:SC-ST Adapter; Fiber Type:Singlemode / Multimode; Connector Body Material:Metal; Connector Type:Fiber-Optic Adapter; Convert From:ST Jack; Convert To:SC Jack

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty