TE Connectivity 5499141-8

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499141-8.

IHS

Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-4.10%

CAD Models

Download TE Connectivity 5499141-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.84
$ 7.84
Stock
7,269
2,241
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5499786-8
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity / AMP2-5499376-8
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator, Plug
TE Connectivity5499913-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5499911-8
TE Connectivity 5499911-8 A/L Unshrouded Male Header 34P Vertical Short Latching
TE Connectivity5102162-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5499141-8 provided by its distributors.

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
34pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm gold palladium Black Through hole mounting 62.48mm(Length)*27.31mm(height)
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Amp-Latch Series; Connector Shroud:Shrouded; Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 5499141-8.
A/L UNIV HDR 34P RA LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499141-8 | Internal Number: 5499141-8 | TE Connectivity | AMP-LATCH
HEADER, R/A 34WAY; Ways, No. of:34; Material, contact:Phosphor Bronze; Plating, contact:0.75µ Gold over Nickel; Current rating:1A; Flammability rating:UL94V-0; Material:Glass Reinforced Thermoplastic; Mating cycles, No. of:200; Pitch:2.54mm; Polarisation type:Bump/Clip; Poles, No. of:34; Resistance, insulation:1Gohm; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, withstand:500V; Voltage, insulation resistance:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499141-8.