TE Connectivity 5499141-1

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 2.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499141-1.

Newark

Datasheet6 pages2 years ago
Datasheet100 pages14 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet1 page21 years ago
Datasheet1 page21 years ago
Datasheet1 page22 years ago
Datasheet2 pages0 years ago

IHS

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+4.21%

CAD Models

Download TE Connectivity 5499141-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.237
$ 2.101
Stock
41,779
130,932
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5499913-1
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, AMP-LATCH
TE Connectivity5499786-1
CONN HEADER R/A 10POS 2.54MM / Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
TE Connectivity5499345-1
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5102322-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray

Descriptions

Descriptions of TE Connectivity 5499141-1 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
CONN HEADER R/A 10POS 2.54MM / Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
10pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm gold palladium Black Through hole mounting 32mm(Length)*27.31mm(height)
WIRE-BOARD CONN, HEADER, 10POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 10POS, 2.54MM; Connector Type:Wire to Board; Series:AMP-LATCH; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold
A/L UNIV HDR 10P RA LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499141-1 | Internal Number: 5499141-1 | TE Connectivity | AMP-LATCH
HEADER, R/A 10WAY; No. of Ways:10; Contact Material:Phosphor Bronze; Contact Plating:0.75µ Gold over Nickel; SVHC:No SVHC; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:1Gohm; Material:Glass Reinforced Thermoplastic; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; No. of Mating Cycles:200; No. of Poles:10; Pitch:2.54mm; Polarisation Type:Bump/Clip; Withstand Voltage:500V; Insulation Resistance Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499141-1.