TE Connectivity 5413969-2

CONN BNC JACK STR 50 OHM PCB / BNC Connector Jack, Female Socket 50Ohm Through Hole Solder
$ 3.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413969-2.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+84.03%

CAD Models

Download TE Connectivity 5413969-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.594
$ 4.933
Stock
63,957
31,370
Authorized Distributors
6
5
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
PTFE
PTFE
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-02-22
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5-1634556-0
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227222-3
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-5329-52RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4 legs, post terminal
Amphenol RFB6251F1-NT3G-50
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RFB6251G1-NPP3G-50
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of TE Connectivity 5413969-2 provided by its distributors.

CONN BNC JACK STR 50 OHM PCB / BNC Connector Jack, Female Socket 50Ohm Through Hole Solder
TE Connectivity BNC Receptacle Coaxial Connector, TH, 50Ω Impedance, Solder Termination
Rf/Coaxial Connector, Bnc Coaxial; |Te Connectivity Amp 5413969-2.
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF COAXIAL, BNC, STRAIGHT JACK, 75OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Phosphor Bronze;
Female BNC RF Connector, 4GHz, 50 Ohm, PCB Mount, Straight
Rf Connectors / Coaxial Connectors Vt Jck Tfe/Sn/Au
JACK,PCB,VERT,COMMERCIAL BNC RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5413969-2 | Internal Number: 5413969-2 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5413969-2.