Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5413194-2

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
$ 8.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413194-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+85.25%

CAD Models

Download TE Connectivity 5413194-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-02-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5413558-2
RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1634624-0
Conn BNC RCP 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual
TE Connectivity5-1634503-3
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Amphenol RF034-1030
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
Amphenol RF031-70255
Amphenol RF 031-70255 RF Connector, Mini-BNC Right Angle Jack, PCB Through Hole, 75 Ohm

Descriptions

Descriptions of TE Connectivity 5413194-2 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Conn BNC 0Hz to 4GHz 75Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tray
TE Connectivity BNCConnector female Coaxial connector, Printed circuit board installation, 75Ωimpedance, Through hole termination
Connector Type:bnc Coaxial; Connector Body Style:right Angle Jack; Coaxial Termination:through Hole Right Angle; Impedance:75Ohm; Coaxial Cable Types:-; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts Rohs Compliant: Yes
BNC, RT ANG, PCB, JACK RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 75 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5413194-2 | Internal Number: 5413194-2 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5413194-2 .
  • 5413194-2.