Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 54123-1

Connector Accessory, 0.375in Min Cable Dia, 0.725in Max Cable Dia, Strain Relief
$ 14.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 54123-1.

Newark

Datasheet37 pages19 years ago

TE Connectivity

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.14%

CAD Models

Download TE Connectivity 54123-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 54123-1 provided by its distributors.

Connector Accessory, 0.375in Min Cable Dia, 0.725in Max Cable Dia, Strain Relief
Strain Relief, Polyolefin, 18.42Mm; |Te Connectivity Amp 54123-1....
Shell Size 13 Length 63.5 mm Strain Relief Cable Seal Accessory
Connector Accessories Seal Straight Nylon/Polyolefin Black Box
CPC CABLE ENTRY SEAL(HEAT SHRINKABLE SEALING BOOTS); SHELL SZ. 13
TE Connectivity Connector envelope 54123-1, Housing size13, 19.68mmdiameter, Used forCPC Connector
Cable Seal Boot Size 13 Polyolefin Heat Shrink Over Nylon
CPC Assembly Tool, Nylon, 19.68mm Dia, 63.5mm L
CPC STRAIN RELIEF - SIZE 13Q P/N QS01788
CIRCULAR CABLE SEAL, 18.42MM, SIZE 13;
TE Connectivity 54123-1 コネクタシール
AMP CPC Accessories HEAT SHRIN
CONN CABLE SEAL CPC SIZE 13 BOOT
CPC,13 LONG TUBE Connector Seal & Plug Type: Cable Seal Operating Temperature Range: -55 – 110 °C Operating Temperature Range: -67 – 230 °F Primary Product Color: Black Operating Temperature (Max): 110 °C Cable Seal Max Temp: -55 – 110 °C | Connector Seal & Cavity Plug | Part Number: 54123-1 | Internal Number: 54123-1 | Black | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54123-1,
  • 54123-1.
  • 54123-1...
  • 54123-1....
  • 54123-1.....