Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 54010-1

Circular Connector Cable Seal, CPC, AMP CPC Series Circular Connectors, 15.24 mm

$ 13.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 54010-1.

Newark

Datasheet37 pages19 years ago

TE Connectivity

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-37.48%

CAD Models

Download TE Connectivity 54010-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 54010-1 provided by its distributors.

Circular Connector Cable Seal, CPC, AMP CPC Series Circular Connectors, 15.24 mm
Circular Plastic Connector Sealing Acces; |Te Connectivity Amp 54010-1.
TE Connectivity 54010-1 Circular Connector Heat Shrink Boot Unshrouded
CABLE SEAL, 15.24MM, SIZE11, PO/NYLON; Product Range: CPC Series; For Use With: AMP CPC Series Circular Connectors; Cable Diameter Max: 15.24mm; Seal Material: PO (Polyolefin), Nylon (Polyamide); SVHC: No SVHC (07-Jul-2017)
CPC STRAIN RELIEF,SIZE 11 Connector Seal & Plug Type: Cable Seal Operating Temperature Range: -55 – 110 °C Operating Temperature Range: -67 – 230 °F Primary Product Color: Black Operating Temperature (Max): 110 °C Cable Seal Max Temp: -55 – 110 °C | Connector Seal & Cavity Plug | Part Number: 54010-1 | Internal Number: 54010-1 | Black | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54010-1.