TE Connectivity 170485-1

Drawer Conn Lp Rohs Compliant: Yes |Te Connectivity Amp 170485-1
$ 1.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170485-1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages19 years ago
Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-9.31%

CAD Models

Download TE Connectivity 170485-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity53894-1
Rectangular Power Connector, 1 Contact(s), Male, Crimp and Solder Terminal
TE Connectivity53894-6
Connector, Power Lock; Polycarbonate; 1; Hermaphroditic; In-Line; Blue
Connector Accessories Voiding Key Straight Syndiotactic Polystyrene Natural MX150L™ Bag

Descriptions

Descriptions of TE Connectivity 170485-1 provided by its distributors.

Drawer Conn Lp Rohs Compliant: Yes |Te Connectivity Amp 170485-1
Contact PIN/SKT Crimp ST Cable Mount 16-20AWG T/R
Heavy Duty Power Connectors DRAWER CONN LP
DRAWER, CONTACT, HERMAPHRODTC,0.50-1.40MM2
CONTACT NON-GEND SGNL 16-20AWG
DRAWER CONN LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Hermaphroditic Wire Size: 20 – 16 AWG Operating Voltage: 250 VAC Wire Size: .503 – 1.419 mm² Gold (Au) Hermaphroditic 20 – 16 AWG 250 VAC | Connector Contact | Part Number: 170485-1 | Internal Number: 170485-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty