TE Connectivity 532448-8

Board Connector, 220 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
$ 53.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 532448-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 532448-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity532448-5
HDI Connector Plug 160-Pin 2.54mm Solder Straight Thru-Hole Tube
TE Connectivity532436-1
HDI Connector, 100 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tube
TE Connectivity / AMP532436-9
HDI PIN ASSY 4 ROW 240 POS, PCB Headers and Receptacles | TE Connectivity 532436-9
TE Connectivity532436-3
HDI PIN ASSY 4 ROW 128 POS, PCB Headers and Receptacles | TE Connectivity 532436-3
TE Connectivity532436-4
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP1-533935-2
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 532448-8 provided by its distributors.

Board Connector, 220 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
HDI PIN ASSY 4 ROW 220 POS, PCB Headers and Receptacles | TE Connectivity 532448-8
Conn HDI PL 220 POS 2.54mm Solder ST Thru-Hole Tube
High Speed / Modular Connectors HDI PCB PIN 4RW 220P
Pin header, 220 pole, pitch 2.54 mm, straight, black, 532448-8
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
Modular Connectors / Ethernet Connectors
CONN, BACKPLANE, PLUG, 220POS, 2.54MM; Product Range:HDI Series; No. of Contacts:220Contacts; Pitch Spacing:2.54mm; Gender:Plug; Contact Termination Type:Through Hole; No. of Rows:4Rows; Row Pitch:2.54mm; Contact Materia

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 532448-8 .