Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 532436-9

HDI PIN ASSY 4 ROW 240 POS, PCB Headers and Receptacles | TE Connectivity 532436-9
$ 71.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 532436-9.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 532436-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-12-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity532448-5
HDI PIN ASSY 4 ROW 160 POS, PCB Headers and Receptacles | TE Connectivity 532448-5
TE Connectivity532436-1
HDI PIN ASSY 4 ROW 100 POS, PCB Headers and Receptacles | TE Connectivity 532436-1
TE Connectivity5532448-4
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity532436-3
HDI PIN ASSY 4 ROW 128 POS, PCB Headers and Receptacles | TE Connectivity 532436-3
TE Connectivity532436-4
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP1-533935-2
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity / AMP 532436-9 provided by its distributors.

HDI PIN ASSY 4 ROW 240 POS, PCB Headers and Receptacles | TE Connectivity 532436-9
Board Connector, 240 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, #2-56, Black Insulator, Receptacle
CONN, BACKPLANE, PLUG, 240POS, 2.54MM; Product Range: HDI Series; No. of Contacts: 240Contacts; Pitch Spacing: 2.54mm; Gender: Plug; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Row Pitch: 2.54mm; Contact Materia
HDI PIN ASSY 4 ROW 240 POS PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 240 Number of Rows: 4 PCB Mount Header Vertical Board-to-Board 240 | PCB Header & Receptacle | Part Number: 532436-9 | Internal Number: 532436-9 | Alias Number: 27-00152-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 532436-9 .