TE Connectivity 5316135-3

Outer Shroud Contacts,Plug 600μm 2 50pin 4mm 3.45mm 203nm gold SMD, P=0.6mm SMD mount
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5316135-3.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-7.23%

CAD Models

Download TE Connectivity 5316135-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Molex 0.5mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
Molex 0.5mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
CONNECTOR, STACKING, RCPT, 50POS, 2ROW, 0.635MM; Series:SlimStack; Pitch Spacing
HIROSE ELECTRICDF12-50DS-0.5V(86)
CONNECTOR, RECEPTACLE, SMT, 0.5MM, 50WAY; Series:DF12; Pitch Spacing:0.5mm; No.
CONN RCPT 50POS SMD GOLD / 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
CONN HEADER 50POS 3MM SMD 0.5MM / Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD T/R
TE Connectivity1747025-6
Conn Fine Pitch Connector PL 50 POS 0.5mm Solder RA SMD T/R
TE Connectivity1565357-6
Conn Fine Pitch Connector RCP 50 POS 0.5mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 5316135-3 provided by its distributors.

Outer Shroud Contacts,Plug 600μm 2 50pin 4mm 3.45mm 203nm gold SMD,P=0.6mm SMD mount
Conn Board to Board PL 50 POS 0.6mm Solder ST SMD Box/Tray
.4mm .5mm .6mm .8mm Fine Pitch Surface Mount Stacking Bd-to-Bd Connectors
.6FHP04H,050,S,STD,08/Sn,ST,NSYes Board-To-Board Header & Receptacle | Part Number: 5316135-3 | Internal Number: 5316135-3 | TE Connectivity
Connectors .6FHP04H050SSTD 08/SNSTNSYES
|Amp Te Connectivity 5316135-3
CONN, FFC/FPC, 50POS, 2ROW, 0.6MM; Product Range:FH Series; No. of Contacts:50Contacts; Gender:Header; Pitch Spacing:0.6mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Pla

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5316135-3 .