What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5223995-4

Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal, Receptacle
$ 8.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5223995-4.

IHS

Datasheet5 pages1 year ago

Master Electronics

Factory Futures

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+141%

CAD Models

Download TE Connectivity 5223995-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5223995-3
Rectangular Power Connector, 7 Contact(s), Female, Press Fit Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, SSW Series
TE Connectivity215297-7
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity120953-4
Rectangular Power Connector, 7 Contact(s), Female, Press Fit Terminal, Receptacle
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 2.54µm Tin (Sn), 7 Circuits
2.54mm Pitch KK® PC Board Connector, Right Angle, with Cat Ear Terminal, 7 Circuits

Descriptions

Descriptions of TE Connectivity 5223995-4 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal, Receptacle
UPM EXPANDED RECEPTACLE ASSEMB, Rectangular Power Connectors | TE Connectivity 5223995-4
Backplane Connector RCP 7 POS 3mm Press Fit ST Thru-Hole 7 Terminal 1 Port Box/Tube
Rectangular Power Connectors, Connector Assembly, Receptacle, Board-to-Board, 7 Position, 3 mm [.118 in] Centerline, Z-PACK 2mm HM
Hard Metric Connector, Receptacle, 7 Position; Product Range:-; No. Of Contacts:7Contacts; Pitch Spacing:3Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:1Rows; Row Pitch:2Mm; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity Amp 5223995-4
Special Order: UPM EXPANDED RECEPTACLE ASSEMB PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Receptacle Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5223995-4 | Internal Number: 5223995-4 | 3 mm | TE Connectivity | Z-PACK 2mm HM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5223995-4.