Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5223976-1

Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug
$ 6.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5223976-1.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.66%

CAD Models

Download TE Connectivity 5223976-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5223961-1
Conn Backplane Power HDR 3 POS 3mm Solder RA Thru-Hole 12 Terminal 1 Port
TE Connectivity223976-1
Conn Hdr, Amp - Te Connectivity 223976-1; |Te Connectivity Amp 223976-1
TE Connectivity5223955-2
Rectangular Power Connector, 3 Contacts, PCB Mount, Through Hole, 3 mm, Receptacle
TE Connectivity / AMP166087-3
Conn Card Edge SKT 3 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP1888946-2
Standard Card Edge Connectors CONNECTOR ASSEMBLY, SEC II POWER, DUAL P
TE Connectivity5-5223955-2
Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5223976-1 provided by its distributors.

Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug
Rectangular Power Connectors, Header, Plug, Board-to-Board, 3 Position, 3 mm [.118 in] Centerline, Printed Circuit Board, UL 94V-0, Z-PACK 2mm HM
BACKPLANE CONN, PLUG, 3POS, PRESS-FIT; Product Range:Z-PACK Series; No. of Contacts:3Contacts; Pitch Spacing:3mm; Gender:Plug; Contact Termination Type:Press-Fit; No. of Rows:-; Row Pitch:-; Contact Material:Phosphor Bro

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5223976-1 .