TE Connectivity 5179029-6

Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Box/Tube
$ 7.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5179029-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet3 pages18 years ago

TE Connectivity

ShanghaiCT

JRH Electronics

Farnell

Inventory History

3 month trend:
-24.60%

CAD Models

Download TE Connectivity 5179029-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5177984-6
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Tube
Amphenol Communications Solutions61083-141402LF
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R
TE Connectivity2-5177986-6
Conn Fine Pitch Connector HDR 140 POS 0.8mm Solder ST SMD T/R
TE Connectivity5179031-6
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity / AMP5179030-6
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity1-5177986-6
TE Connectivity FH Series Board-to-Board Connector, 0.8mm Pitch, 140P Double Row, Straight

Descriptions

Descriptions of TE Connectivity 5179029-6 provided by its distributors.

Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Box/Tube
CONN PLUG 140POS SMD GOLD / 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Natural Insulator, Plug
Center Strip Contacts,Plug 800μm 2 140pin 6mm,10mm,14mm,18mm 5.59mm 203nm gold SMD,P=0.8mm SMD mount 61.8mm(Length)*6mm(height)
0.8FH,P06H.5,140,08/SN,TU; Product Range:-; No. of Contacts:140Contacts; Gender:Plug; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Con
0.8FH,P06H.5,140,08/Sn,TU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 140 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5179029-6 | Internal Number: 5179029-6 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5179029-6 .