What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5176264-9

20 Position Dual Row 2 mm Pitch Through Hole Header Breakaway Connector
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5176264-9.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.79%

CAD Models

Download TE Connectivity 5176264-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-11-19
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-04-30
LTD Date2026-05-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity3-1734506-3
Rcpt, 2.0Mm, 20P, vrt Mt, 8 Au , 2.6St/ Box |Te Connectivity 3-1734506-3
TE Connectivity3-1470209-3
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity / AMP1-1470108-6
Headers&wire Housings 2.0Mm Pitch Header Dip 16P |Te Connectivity Amp 1-1470108-6
HIROSE ELECTRICDF11-26DP-2DSA(01)
Connector Wire to Board Shrouded Header 26 Position 2mm Solder Straight Through Hole
HIROSE ELECTRICDF11-18DP-2DS(52)
Wire-To-Board Connector, DF11 Series, Through Hole, Header, 18, 2 mm, Gold Plated Contacts
HIROSE ELECTRICDF11-22DP-2DSA(24)
CONN HEADER VERT 22POS 2MM / Connector Header Through Hole 22 position 0.079" (2.00mm)

Descriptions

Descriptions of TE Connectivity 5176264-9 provided by its distributors.

20 Position Dual Row 2 mm Pitch Through Hole Header Breakaway Connector
PCB Mount Header, Vertical, Board-to-Board, 20 Position, 2 mm [.079 in] Centerline, Unshrouded, Gold, Through Hole - Solder, Signal, AMPMODU 2 mm
CONNECTOR, 20POS, HEADER, 2MM, 2ROW; Pitch Spacing:2mm; No. of Contacts:20Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Conta
Special Order: AMPMODU 2MM V 20P AU: 0.2 BLACK LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 20 Centerline (Pitch): 2 mm PCB Mount Header Vertical Board-to-Board 20 | Board-To-Board Header & Receptacle | Part Number: 5176264-9 | Internal Number: 5176264-9 | 2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5176264-9 .