TE Connectivity 5161390-5

Switch DIP OFF ON SPST 5 Slide 25A 50VDC PC Pins 2.54mm Thru-Hole Box/Carton
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5161390-5.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-35.86%

CAD Models

Download TE Connectivity 5161390-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5161390-6
Switch DIP OFF ON SPST 6 Slide 25A 50VDC PC Pins 2.54mm Thru-Hole Box/Carton
C&K ComponentsBD05
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD05AV
Switch DIP ON OFF SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
TE Connectivity5161390-4
Switch DIP OFF ON SPST 4 Slide PC Pins 2.54mm Thru-Hole Box/Carton

Descriptions

Descriptions of TE Connectivity 5161390-5 provided by its distributors.

Switch DIP OFF ON SPST 5 Slide 25A 50VDC PC Pins 2.54mm Thru-Hole Box/Carton
Dip Switches/Sip Switches 05P.dip Switch; |Te Connectivity Amp 5161390-5
SWITCH SLIDE DIP SPST 0.025A 50V
Slide Dip Switch, 5 Switches, SPST, Latched, 0.01A, 50VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
05P.DIP SWITCH ASSY; No. of Circuits:-; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:-; Contact Current DC Max:25mA; Product Range:-; Switch Type:DIP; SVHC
Special Order: 05P.DIP SWITCH ASSY DIP & SIP Switch Type: DIP Switch Contact Plating Material: Tin Case Color: Natural Case Material: Nylon - GF Sealed Device: No DIP Tin Natural Nylon - GF | Dip Switch | Part Number: 5161390-5 | Internal Number: 5161390-5 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5161390-5 .