What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5145300-2

SMT CARD RCPT, 8 POS, W/ COVER, Smart Card Connectors | TE Connectivity 5145300-2
$ 8.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5145300-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages9 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.55%

CAD Models

Download TE Connectivity 5145300-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button
TE Connectivity5145299-2
Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD 0.2A/Contact Carton
TE Connectivity5145300-1
Memory Card Conn Smt Card Rcpt 8 Pos W/O Cover |Te Connectivity Amp 5145300-1
TE Connectivity5145300-3
TE Connectivity 5145300-3 Memory Card Connector 8P SMT Female W/Cover
TE Connectivity / AMP5145323-1
SMT CARD CONN LOW PROFILE 8POS, Smart Card Connectors | TE Connectivity 5145323-1
Amphenol Communications Solutions7112S0825X01LF
8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold,

Descriptions

Descriptions of TE Connectivity 5145300-2 provided by its distributors.

SMT CARD RCPT,8 POS, W/ COVER, Smart Card Connectors | TE Connectivity 5145300-2
Connector 10pin ,- 3.66mm Smart Card , 57.8mm*2.9mm*32.1mm
PCB Connector, Surface Mount Terminal, Black Insulator
Conn Smart Card HDR 8 POS 2.54mm Solder ST SMD Carton
8 Position 3.6 mm Without Card Guide Slots Smart Card Connector
Connector,PCB,Smartcard,SMT Lo
RS APAC
MEMORY AND SIM CARD CONNECTOR;
Memory Card Connectors RECPT 8P SMT W/CVR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51453002