Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5104338-9

Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 4.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5104338-9.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page15 years ago

IHS

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+72.46%

CAD Models

Download TE Connectivity 5104338-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-103328-5
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity2-102973-5
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5104338-8
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity2-103240-5
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
".100"" Mini Mate® Isolated Power Connector Terminal Strip"
TE Connectivity / AMP2-147424-5
Conn Socket Strip RCP 50 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of TE Connectivity 5104338-9 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Pitch Spacing:2.54Mm; No. Of Contacts:50Contacts; Gender:header; Product Range:amp-Latch Series; Contact Termination Type:solder; No. Of Rows:2Rows; Contact Plating:gold Flash Over Palladium Nickel, Gold Plated Contacts Rohs Compliant: Yes
A/L LOW PRO HDR 50P VERT HT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With PCB Mount Retention Type: Retention Solder Tails Wire-to-Board 2.54 mm .1" With | Ribbon Cable Connector | Part Number: 5104338-9 | Internal Number: 5104338-9 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5104338-9.