Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5103308-1

Header; Pin; Vertical; Copper Alloy; Thermoplastic; 10; 0.100 x 0.100 in.; 1 A
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103308-1.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page15 years ago
Datasheet96 pages18 years ago
Datasheet5 pages15 years ago

IHS

HQonline

Electro Sonic

Newark

Inventory History

3 month trend:
+173%

CAD Models

Download TE Connectivity 5103308-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity826925-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity826942-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity826632-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity825440-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity826953-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag

Descriptions

Descriptions of TE Connectivity 5103308-1 provided by its distributors.

Header; Pin; Vertical; Copper Alloy; Thermoplastic; 10; 0.100 x 0.100 in.; 1 A
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, AMP-LATCH
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
HEADER, 2.54MM, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Cont
A/L LOW PRO HDR 10P VERT BLACK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5103308-1 | Internal Number: 5103308-1 | TE Connectivity | AMP-LATCH
Gender = Plug / Contacts = 10 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold Flash over Palladium Nickel / Current Rating A = 1 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103308-1.