TE Connectivity 5102156-7

Pin header, 30 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102156-7
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102156-7.

IHS

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5102156-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2026-02-03
LTD Date2026-02-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity5102153-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-1658694-0
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity / AMP499582-7
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole
Amphenol Communications Solutions69916-011LF
Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole, TSW Series
2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum

Descriptions

Descriptions of TE Connectivity 5102156-7 provided by its distributors.

Pin header, 30 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102156-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug
Special Order: A/L UNIV HDR 30P VERT Ribbon Cable Connector | Part Number: 5102156-7 | Internal Number: 5102156-7 | TE Connectivity |
CONNECTOR, HEADER, 30POS, 2ROW, 3.94MM; Pitch Spacing:3.94mm; No. of Contacts:30Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102156-7 .