TE Connectivity 5102153-3

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102153-3.

IHS

Datasheet6 pages2 years ago
Datasheet1 page19 years ago

Newark

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+472%

CAD Models

Download TE Connectivity 5102153-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
TE Connectivity499582-3
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity215307-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, TSW
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 5102153-3 provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
16-Pin 2.54mm Header, Push-Pull 1A 380nm Gold Palladium Black TH 39.624mm × 8.5344mm
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Frame
AMP-LATCH 16 Position 2.54 mm Dual Row Through-Hole Straight Pin Header
Hdr, Wire-To-Brd, 2.54Mm, 16Pos; |Te Connectivity Amp 5102153-3.
HEADER, 16P, 2.54 MM PITCH, VERTICAL, THROUGH HOLE
Pin and Pinless Headers (AMP-LATCH)
WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Ro
A/L UNIV HDR 16P VERT Connector System: Wire-to-Board Number of Positions: 16 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 16 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102153-3.