What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 50836-1

Ring Tongue Terminal 16-18AWG 21.44mm 7.92mm Nickel Loose Piece
$ 9.66
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 50836-1.

IHS

Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

CAD Models

Download TE Connectivity 50836-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5)
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Electro Tin InsulKrimp™ Tray
TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989
TE Connectivity2-320561-3
PIDG Ring Tongue Terminal 16AWG Copper Blue/Blue Stripe 19.43mm Tin Loose

Descriptions

Descriptions of TE Connectivity 50836-1 provided by its distributors.

Ring Tongue Terminal 16-18AWG 21.44mm 7.92mm Nickel Loose Piece
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, PTFE Insulated
TERMINAL,PIDG PTFE R 18-16 10 Ring Terminal | Part Number: 50836-1 | Internal Number: 50836-1 | TE Connectivity
Ring Terminal 18AWG to 16AWG 10 Nickel
Insulated ring cable lug, 0.8-1.4 mm², AWG 18 to 16, 5 mm
RING TERMINAL, PIDG, STRATO-THERM, ORANGE
Ring and Spade Tongue Terminals
50836-1, TE CONNECTIVITY/AMP BRAND
Terminal, Ring Tongue, #10, Crimp Orange; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:16Awg; Conductor Area Csa:1.4Mm²; Product Range:Strato-Therm Series; Insulator Colour:Orange; Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 50836-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50836-1.