Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-826634-0

Conn Unshrouded Header HDR 100 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
$ 10.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-826634-0.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

element14 APAC

LKR

Electro Sonic

Inventory History

3 month trend:
-12.42%

CAD Models

Download TE Connectivity 5-826634-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP5-826664-0
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity3-826634-6
Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn, Header, 100Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec TSW-150-15-T-D .

Descriptions

Descriptions of TE Connectivity 5-826634-0 provided by its distributors.

Conn Unshrouded Header HDR 100 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
Btb Conn, Header, 100Pos, 2Row, 2.54Mm; |Te Connectivity Amp 5-826634-0
MOD2 PIN HEADER 50P PCB Header & Receptacle | Part Number: 5-826634-0 | Internal Number: 5-826634-0 | TE Connectivity | AMPMODU
100pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 5A 99nm gold green Through hole mounting 127mm(Length)*13.34mm(height)
AMP FROM TE CONNECTIVITY 5-826634-0 Wire-To-Board Connector, Right Angle, AMPMODU MOD II Series, 100 Contacts, Header, 2.54 mm
BTB CONN, HEADER, 100POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 100Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gol

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58266340